Reference Only
MPGV1D1054L2R2
Power Inductors - SMD 2.2 uH 26.5A Shd 20% DCR=6.3mOhms AECQ200.
Datasheet
MPGV1D1054L2R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 16.6 A | |
| Maximum DC Resistance | 6.3 mOhms | |
| Saturation Current | 26.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 21 MHz | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 5.4 mm | |
| Core Material | Metal Composite | |
| Qualification | AEC-Q200 | |
| Series | MPGV | |
| Packaging | Reel | |
| Core Type | Molded | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Part # Aliases | UPI2X11054G2R2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $375.00 | |
| $0.739 | $3,695.00 |
Need more?