Reference Only

MPGV1D1054L1R0

Power Inductors - SMD 1.0 uH 34A Shld 20% DCR=3.2mOhms AECQ200.

Manufacturer:

Mfr Part:
MPGV1D1054L1R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current23.2 A
Maximum DC Resistance3.2 mOhms
Saturation Current34 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency32 MHz
Length10 mm
Width10 mm
Height5.4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPGV
PackagingReel
Core TypeMolded
Product TypePower Inductors - SMD
Part # AliasesUPI2X11054G1R0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.70$700.00
Need more?