Reference Only
MPGV1D1054L100
Power Inductors - SMD 10 uH 12.5A Shld 20% DCR=29.9 mOhms AECQ2.
Datasheet
MPGV1D1054L100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 7.6 A | |
| Maximum DC Resistance | 29.9 mOhms | |
| Saturation Current | 8.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 9.5 MHz | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 5.4 mm | |
| Core Material | Metal Composite | |
| Qualification | AEC-Q200 | |
| Series | MPGV | |
| Packaging | Reel | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | UPI2X11054G100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $375.00 |
Need more?