Reference Only

MPEV1D0630L220

Power Inductors - SMD 22uH 20% 3.5A 180C ESR=186.3mOhmsAECQ2.

Manufacturer:

Mfr Part:
MPEV1D0630L220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm x 3 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current2.7 A
Maximum DC Resistance186.3 mOhms
Saturation Current2.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency9.6 MHz
TerminationStandard
Length7 mm
Width6.5 mm
Height3 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPEV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesUPI2X10630E220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.601$901.50
Need more?