Reference Only

MPCV1060LR68

Power Inductors - SMD 0.68uH 20% 38A DCR=1.4mOhm AEC-Q200.

Manufacturer:

Mfr Part:
MPCV1060LR68

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case12 mm x 10 mm x 6 mm
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current32 A
Maximum DC Resistance1.4 mOhms
Saturation Current38 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length12 mm
Width10 mm
Height6 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPCV
PackagingReel
ApplicationPower
Case Code - mm1060
Core TypeMolded
Inductance - nH680 nH
Inductance - pH680000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPIV1060LR6800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$770.00
$1.37$1,370.00
Need more?