Reference Only

MPCV1060L1R0

Power Inductors - SMD 1uH 20% 35A DCR=1.7mOhm AEC-Q200.

Manufacturer:

Mfr Part:
MPCV1060L1R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case12 mm x 10 mm x 6 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current26 A
Maximum DC Resistance1.7 mOhms
Saturation Current35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length12 mm
Width10 mm
Height6 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPCV
PackagingReel
ApplicationPower
Case Code - mm1060
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPIV1060L1R000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$1,430.00
Need more?