Reference Only

MPC1260LR45

Obsolete
Power Inductors - SMD 0.45uH 20% 40A DCR=0.8mOhms

Manufacturer:

Mfr Part:
MPC1260LR45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance450 nH
Tolerance20 %
Maximum DC Current40 A
Maximum DC Resistance7.05 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 120 C
TerminationStandard
Length14.5 mm
Width12.5 mm
Height5 mm
Core MaterialFerrite
SeriesMPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?