Reference Only

MMP200FRE20R

MELF Resistors .

Manufacturer:

Mfr Part:
MMP200FRE20R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMELF Resistors
SeriesMMP
Resistance20 Ohms
Power Rating2 W
Tolerance1 %
Temperature Coefficient50 PPM / C
QualificationAEC-Q200
FeaturesHigh Power
Mounting StylePCB Mount
Product TypeMELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.304$1,520.00
$0.284$2,130.00
Need more?