Reference Only
MMK5683M50J01L16.5TR18
Film Capacitors 50volts 0.068uF 20% LS 5mm.
Datasheet
MMK5683M50J01L16.5TR18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Series | MMK | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Termination Style | Radial | |
| Height | 6.5 mm (0.256 in) | |
| Length | 7.2 mm (0.283 in) | |
| Width | 2.5 mm (0.098 in) | |
| Packaging | Reel | |
| Tolerance | 20 % | |
| Termination Style | Radial | |
| Length | 7.2 mm (0.283 in) | |
| Width | 2.5 mm (0.098 in) | |
| Height | 6.5 mm (0.256 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | MMK | |
| Packaging | Reel | |
| Capacitance | 0.068 uF | |
| Dielectric | Polyester | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 5 mm (0.197 in) | |
| Life | 200000 Hour | |
| Number of Pins | 2 Pin | |
| Product Type | Film Capacitors | |
| Product | General Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polyester Film Capacitors | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 50 VDC | |
| Part # Aliases | F601JF683M050L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.209 | $522.50 | |
| $0.203 | $1,015.00 | |
| $0.197 | $1,970.00 |
Need more?