Reference Only

MMK5222J63J01L16.5TR18

Film Capacitors 63volts 2200pF 5% LS 5mm.

Manufacturer:

Mfr Part:
MMK5222J63J01L16.5TR18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.2 nF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width2.5 mm (0.098 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height6.5 mm (0.256 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMMK
PackagingReel
Lead Diameter0.5 mm
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors
Part # AliasesF601JF222J063L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.239$1,792.50
Need more?