Reference Only

MMF50SFRE1R8

MELF Resistors 1.8 Ohms 1/2 W 1 % AEC-Q200 Miniature Version.

Manufacturer:

Mfr Part:
MMF50SFRE1R8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMELF Resistors
SeriesMMF- Mini
Resistance1.8 Ohms
Power Rating500 mW (1/2 W)
Tolerance1 %
Diameter2.2 mm
Length5.9 mm
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeMELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.049$588.00
Need more?