Reference Only

MMF50SFRE182K

MELF Resistors 182 kOhms 1/2 W 1 % AEC-Q200 Miniature Version.

Manufacturer:

Mfr Part:
MMF50SFRE182K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMELF Resistors
SeriesMMF- Mini
Resistance182 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Minimum Operating Temperature- 55 C
Voltage Rating500 V
Diameter2.2 mm
Length5.9 mm
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductMini-MELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.04$480.00
Need more?