Reference Only

MMF25SBRD16K

MELF Resistors 16 k Ohms 1/4 W 0.1 % AEC-Q200 Miniature Version.

Manufacturer:

Mfr Part:
MMF25SBRD16K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMELF Resistors
SeriesMMF- Mini
Resistance16 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Diameter1.4 mm
Length3.5 mm
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeMELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.358$4,296.00
Need more?