Reference Only

MDS15393K50B53P3TUBE

Film Capacitors 50volts 0.039uF 10% LS 15mm

Manufacturer:

Mfr Part:
MDS15393K50B53P3TUBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance39 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyester
Lead Spacing15 mm (0.591 in)
Length11 mm (0.433 in)
Width16.5 mm (0.65 in)
ProductSMD Film Capacitors
Voltage Rating AC30 VAC
Tolerance10 %
Number of Pins6 Pin
Height6.05 mm (0.238 in)
SeriesMDS
PackagingTube
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF173BA393K050T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?