Reference Only

MDS15334K400B55P4TUBE

Film Capacitors 400volts 0.33uF 10% LS 15mm.

Manufacturer:

Mfr Part:
MDS15334K400B55P4TUBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC400 VDC
Termination StyleSMD/SMT
DielectricPolyester
Lead Spacing15 mm (0.591 in)
ProductSMD Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Number of Pins8 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMDS
PackagingTube
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF174BA334K400T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 390 / Multiples: 390)
Quantity Unit PriceExt. Price
$4.22$1,645.80
Need more?