Reference Only
MDS15104K630B53P3TUBE
Film Capacitors 630volts 0.10uF 10% LS 15mm
Datasheet
MDS15104K630B53P3TUBE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | SMD/SMT | |
| Dielectric | Polyester | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 11 mm (0.433 in) | |
| Width | 16.5 mm (0.65 in) | |
| Product | SMD Film Capacitors | |
| Voltage Rating AC | 220 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 6 Pin | |
| Height | 6.05 mm (0.238 in) | |
| Series | MDS | |
| Packaging | Tube | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | F173BA104K630T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?