Reference Only

MDS10824K50A52P3TUBE

Film Capacitors 50volts 0.82uF 10% LS 10mm

Manufacturer:

Mfr Part:
MDS10824K50A52P3TUBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance820 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length11 mm (0.433 in)
Width12.2 mm (0.48 in)
ProductSMD Film Capacitors
Voltage Rating AC30 VAC
Tolerance10 %
Number of Pins6 Pin
Height6.05 mm (0.238 in)
SeriesMDS
PackagingTube
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF173AA824K050T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?