Reference Only
MCI ENG KIT 11
New Product
Inductor Kits & Accessories MPVG AEC-Q200 Eng Kit Vibration Resist 5 Parts 5 Pcs Ea.
Datasheet
MCI ENG KIT 11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 10 uH to 47 uH | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | MCI ENG KIT | |
| Number of Pieces per Value | 5 | |
| Number of Values | 5 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Size | 10.8 mm x 10 mm x 5.4 mm | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 25 | |
| Type | Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.73 | $142.92 | |
| $31.03 | $310.30 | |
| $29.67 | $7,417.50 |
Need more?