Reference Only
MCI ENG KIT 10
New Product
Inductor Kits & Accessories MPEV AEC-Q200 Eng Kit Hi Heat Resist Low Induct 8 Parts 5 Pcs Ea.
Datasheet
MCI ENG KIT 10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Inductor Kits & Accessories | |
| Inductance Range | 470 nH to 4.7 uH | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pieces per Value | 5 | |
| Number of Values | 8 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Series | MPEV | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Total Number of Pieces | 40 | |
| Type | Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.82 | $163.28 | |
| $36.35 | $363.50 | |
| $35.73 | $893.25 | |
| $35.27 | $1,763.50 | |
| $35.26 | $8,815.00 |
Need more?