Reference Only

MCI ENG KIT 09

New Product
Inductor Kits & Accessories MPEV AEC-Q200 Eng Kit Hi Heat Resist Hi Induct 8 Parts 5 Pcs Ea.

Manufacturer:

Mfr Part:
MCI ENG KIT 09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryInductor Kits & Accessories
ProductInductor Kits
Termination StyleSMD/SMT
Inductance Range6.8 uH to 22 uH
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
SeriesMCI ENG KIT
Number of Pieces per Value5
Number of Values8
PackagingBulk
Product TypeInductor Kits & Accessories
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Total Number of Pieces40
TypePower Inductor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.70$166.80
$36.22$362.20
$34.79$8,697.50
Need more?
Contact Us