Reference Only
MA-2033
End of Life
Power Line Filters 250VAC 3A -25 / +55C Plastic box
Datasheet
MA-2033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | Noise Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 3 A | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Leakage Current | 750 uA | |
| Series | MA | |
| Packaging | Bulk | |
| Operating Frequency | 60 Hz | |
| Compliance | UL; CSA; TUV | |
| Height | 22.5 mm | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 30 mm | |
| Part # Aliases | UNFMA2033XXXXX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?