
M3253503E2Z154KRMB
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet
M3253503E2Z154KRMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Dielectric | X7R | |
| Height | 0.99 mm (0.039 in) | |
| Length | 1.75 mm (0.069 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Waffle | |
| Product Type | Ceramic Capacitors | |
| Product | High Reliability MLCCs | |
| Series | MIL-PRF-32535 BME2 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Tolerance | 10 % | |
| Type | MIL PRF Standard | |
| Voltage Rating DC | 25 VDC | |
| Width | 0.97 mm (0.038 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Waffle
Pricing not available for this package type
Need pricing?