Reference Only
M3253503E1B471JRMB050
Multilayer Ceramic Capacitors MLCC - SMD/SMT .
Datasheet
M3253503E1B471JRMB050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 470 pF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.81 mm (0.032 in) | |
| Height | 0.99 mm (0.039 in) | |
| Product | High Reliability MLCCs | |
| Series | SMD MIL C0G PRF32535 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Military SMD MLCC | |
| Part # Aliases | C0603K471J1ENL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $232.00 | |
| $4.56 | $456.00 | |
| $4.43 | $2,215.00 | |
| $4.09 | $10,225.00 |
Need more?