Reference Only

M-542CT

Common Mode Chokes / Filters 50V DCR=120mOhm 0.5A Imped 200Ohm.

Manufacturer:

Mfr Part:
M-542CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesM-500CT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Inductance200 uH
Maximum DC Current500 mA
Maximum DC Resistance120 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Package / CaseReel
Length9 mm
Width9.8 mm
Height6 mm
PackagingReel
ProductDC Line Filters
Filter TypeCommon mode
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz
Part # AliasesUDLM000542CT00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$1,720.00
Need more?