Reference Only
LPTNG2471M2DMG0457
New Product
Antennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector.
Datasheet
LPTNG2471M2DMG0457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 5.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Height | 53.5 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-316 | |
| Series | LPT | |
| Packaging | Bulk | |
| Cable Length | 457 mm | |
| Frequency Range | 2.4 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.33 | $3,711.84 | |
| $69.61 | $6,961.00 |
Need more?