Reference Only

LPTNG24-71DMG0457

Antennas 50Ohms 3W 2400-2500MHz & 4900-7125MHz Black SMA-Male Monopole.

Manufacturer:

Mfr Part:
LPTNG24-71DMG0457

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductModules
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Gain2.9 dBi
Impedance50 Ohms
VSWR2.5
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Electrical TypeMonopole
Number of Bands3 Band
Termination StyleConnector
Antenna Connector TypeSMA-Male
IP RatingIP67
Cable TypeRG-316
SeriesLPT
PackagingBulk
Cable Length1.5 ft
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.56$20,428.80
Need more?