Reference Only

LPTDCG600/71DMN

New Product
Antennas DC Grounded 5G/4G Direct Monopole Low Profile Blk.

Manufacturer:

Mfr Part:
LPTDCG600/71DMN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductModules
Minimum Frequency617 MHz
Maximum Frequency7.125 GHz
Gain6.9 dBi
Impedance50 Ohms
VSWR3.1:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeMonopole
Number of Bands6 Band
Mounting StyleScrew
Termination StyleConnector
Antenna Connector TypeN-Female
IP RatingIP67
PackagingBulk
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.85$19,925.00
Need more?