
LPT800/900NMOW
Antennas .
Datasheet
LPT800/900NMOW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 960 MHz | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 41 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.05 | $1,724.05 | |
| $40.11 | $4,011.00 | |
| $39.45 | $9,862.50 |
Need more?