Reference Only

LPT600-71M2DMG0305

New Product
Antennas 2x2 MiMo cellular 5G-FR1 4G LTE omnidirectional vehicle /direct mount antenna.

Manufacturer:

Mfr Part:
LPT600-71M2DMG0305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
ProductOutdoor Antennas
Maximum Frequency7.125 GHz
Protocol - Cellular, NBIoT, LTECellular
Protocol - WiFi - 802.11WiFi
StyleRadome
Gain7 dBi
Impedance50 Ohms
VSWR2, 3.5
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands6 Band
Mounting StyleDirect Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Height115.58 mm
IP RatingIP67
Cable TypeRG-316
SeriesLPT
PackagingBulk
Cable Length3048 mm
Frequency Range617 MHz to 7.1215 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.10$7,110.00
Need more?