Reference Only

LP88-130B18

Obsolete
Power Transformers - Board Mount THT Open-Style PC Mount LowPrfl

Manufacturer:

Mfr Part:
LP88-130B18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Secondary Voltage Rating88 V
Mounting StyleThrough Hole
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length2.5 in
Width2 in
Height1.065 in
Product TypePower Transformers
SubcategoryTransformers
TypeLow Frequency Open Style Laminated

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?