Reference Only
LP56-45B30
Obsolete
Power Transformers - Board Mount THT Open-Style PC Mount LowPrfl
Datasheet
LP56-45B30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Secondary Voltage Rating | 56 V | |
| Mounting Style | Through Hole | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 1.875 in | |
| Width | 1.562 in | |
| Height | 0.65 in | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Type | Low Frequency Open Style Laminated |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?