Reference Only
LF-340
Obsolete
Power Line Filters 250VAC 40A -20 /+45C Metal Box
Datasheet
LF-340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 40 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 1 mA | |
| Series | LF Three-Phase | |
| Packaging | Bulk | |
| Operating Frequency | 60 Hz | |
| Compliance | UL | |
| Height | 80 mm | |
| Length | 200 mm | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 180 mm | |
| Part # Aliases | UNFLF340XXXXXX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?