Reference Only

LF-330

Obsolete
Power Line Filters 250VAC 30A -20 /+55C Metal Box

Manufacturer:

Mfr Part:
LF-330

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter Type3-Phase Filter
Voltage Rating250 VAC, 250 VDC
Current Rating30 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current1 mA
SeriesLF Three-Phase
PackagingBulk
Operating Frequency60 Hz
ComplianceUL
Height65 mm
Length180 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypePower Line Filters
SubcategoryPower Condition
Width120 mm
Part # AliasesUNFLF330XXXXXX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?