Reference Only

LF-250

Obsolete
Power Line Filters 250V 50A 300mOhms 1 Phase Screw Term

Manufacturer:

Mfr Part:
LF-250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter TypeSingle Phase Filter
Voltage Rating250 VAC, 250 VDC
Current Rating50 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current1 mA
SeriesLF
PackagingBulk
Operating Frequency60 Hz
ComplianceUL
Height80 mm
Length200 mm
Maximum Operating Temperature+ 45 C
Minimum Operating Temperature- 20 C
Product TypePower Line Filters
SubcategoryPower Condition
Width90 mm
Part # AliasesUNFLF250XXXXXX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?