Reference Only

LDEIE3150KA5N00

Obsolete
Film Capacitors 250V 0.15 uF + 125 C 10% AEC-Q200

Manufacturer:

Mfr Part:
LDEIE3150KA5N00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length7.3 mm (0.287 in)
Width6.1 mm (0.24 in)
ProductStacked Film Capacitors
Voltage Rating AC120 VAC
Tolerance10 %
Number of Pins2 Pin
Height3.8 mm (0.15 in)
Package / Case2824 (7260 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDE
QualificationAEC-Q200
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive LDE Unencapsulated Stacked Chip
Part # AliasesDEIE3150KA5N00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?