Reference Only
LDEIE3100KA5N00
Obsolete
Film Capacitors 250V 0.1 uF + 125 C 10% AEC-Q200
Datasheet
LDEIE3100KA5N00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | SMD/SMT | |
| Dielectric | Polyethylene Naphthalate (PEN) | |
| Length | 7.3 mm (0.287 in) | |
| Width | 6.1 mm (0.24 in) | |
| Product | Stacked Film Capacitors | |
| Voltage Rating AC | 120 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Height | 2.9 mm (0.114 in) | |
| Package / Case | 2824 (7260 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | LDE | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Automotive LDE Unencapsulated Stacked Chip | |
| Part # Aliases | DEIE3100KA5N00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
9,000 available now at ttiasia.com