Reference Only

LDEIB2100KA0N00

Obsolete
Film Capacitors 250V 0.01 uF + 125 C 10% AEC-Q200

Manufacturer:

Mfr Part:
LDEIB2100KA0N00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length3.3 mm (0.13 in)
Width2.5 mm (0.098 in)
ProductStacked Film Capacitors
Voltage Rating AC120 VAC
Tolerance10 %
Number of Pins2 Pin
Height2.1 mm (0.083 in)
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDE
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive LDE Unencapsulated Stacked Chip
Part # AliasesDEIB2100KA0N00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?