Reference Only

LDEDF4330KA0N00

Obsolete
Film Capacitors 63V 3.3 uF + 125 C 10% AEC-Q200

Manufacturer:

Mfr Part:
LDEDF4330KA0N00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance3.3 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length10.5 mm (0.413 in)
Width7.9 mm (0.311 in)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
Number of Pins2 Pin
Height4.7 mm (0.185 in)
Package / Case3040 (7610 metric) Reversed
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDE
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive LDE Unencapsulated Stacked Chip
Part # AliasesDEDF4330KA0N00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?