Reference Only

LDECA1220MA0N00

Obsolete
Film Capacitors 50V 0.0022 uF + 125 C 20% AEC-Q200

Manufacturer:

Mfr Part:
LDECA1220MA0N00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.2 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length3.3 mm (0.13 in)
Width1.7 mm (0.067 in)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Tolerance20 %
Number of Pins2 Pin
Height1.1 mm (0.043 in)
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDE
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive LDE Unencapsulated Stacked Chip
Part # AliasesDECA1220MA0N00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?