Reference Only

LDBCB2470JC5N0

Film Capacitors 50volts 0.047uF 5%.

Manufacturer:

Mfr Part:
LDBCB2470JC5N0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.3 mm (0.13 in)
Width2.5 mm (0.098 in)
ProductSMD Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height2.3 mm (0.091 in)
Package / Case1210
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDB
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesDBCB2470JC5N0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.635$1,428.75
$0.611$2,749.50
$0.56$5,040.00
Need more?