Reference Only

LDBCB2330JC5N0

Film Capacitors 50volts 0.033uF 5%.

Manufacturer:

Mfr Part:
LDBCB2330JC5N0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance33 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.3 mm (0.13 in)
Width2.5 mm (0.098 in)
ProductSMD Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Height1.7 mm (0.067 in)
Package / Case1210
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDB
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesDBCB2330JC5N0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 2,250)
Quantity Unit PriceExt. Price
$0.60$1,350.00
$0.595$2,677.50
Need more?