Reference Only

LDBCB2270GC5N0

Film Capacitors 50V 0.027uF 2%.

Manufacturer:

Mfr Part:
LDBCB2270GC5N0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance27 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
ProductSMD Film Capacitors
Voltage Rating AC40 VAC
Tolerance2 %
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDB
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesDBCB2270GC5N0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.664$1,494.00
$0.663$2,983.50
$0.662$5,958.00
Need more?