Reference Only

LDBCA1330GC5N0

Film Capacitors 50volts 3300pF 2%.

Manufacturer:

Mfr Part:
LDBCA1330GC5N0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance3300 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.3 mm (0.13 in)
Width1.7 mm (0.067 in)
ProductSMD Film Capacitors
Voltage Rating AC40 VAC
Tolerance2 %
Height1.1 mm (0.043 in)
Package / Case1206
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDB
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesDBCA1330GC5N0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.523$1,569.00
$0.511$3,066.00
$0.482$4,338.00
$0.467$11,208.00
Need more?