Reference Only

LD617-6000S143

Antennas Log Periodic yagi 617-6000 MHz with 4.3-10 Connector Hardware included 4.3-10 Connector.

Manufacturer:

Mfr Part:
LD617-6000S143

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Gain9 dBi
Impedance50 Ohms
VSWR1.8
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 55 C
Number of Bands5 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector Type4.3-10 Female
Length210 mm
Width65 mm
Height440 mm
IP RatingIP54
Cable Type0.16 in
SeriesDAS
PackagingBulk
Cable Length1 ft
Frequency Range617 MHz to 6 GHz
PolarizationHorizontal, Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.21$3,768.40
$86.71$8,671.00
Need more?