Reference Only

LBT23C24L02

ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD SOT232 Bkdn13.3V.

Manufacturer:

Mfr Part:
LBT23C24L02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage40 V
Breakdown Voltage26.7 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current2.5 A
Pppm - Peak Pulse Power Dissipation100 W
Cd - Diode Capacitance15 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
Operating Supply Voltage12 V
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?