Reference Only

LA12-60V21

Board Mount Current Sensors AC/DC 60A 1 Turn.

Manufacturer:

Mfr Part:
LA12-60V21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryBoard Mount Current Sensors
Current Rating60 A
Height21 mm
Length19.6 mm
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 10 C
PackagingTray
Product TypeBoard Mount Current Sensors
SeriesMDCS
SubcategorySensors
TradenameMDCS
Width18 mm
Part # AliasesUSEL60V2100000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504320000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.66$2,349.00
$15.38$7,690.00
Need more?