Reference Only
LA12-50V21
Board Mount Current Sensors AC/DC 50A 2 Turns.
Datasheet
LA12-50V21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 50 A | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 10 C | |
| Height | 21 mm | |
| Length | 19.6 mm | |
| Packaging | Tray | |
| Product Type | Board Mount Current Sensors | |
| Series | MDCS | |
| Subcategory | Sensors | |
| Tradename | MDCS | |
| Width | 18 mm | |
| Part # Aliases | USEL50V2100000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.66 | $2,799.00 | |
| $17.59 | $8,795.00 |
Need more?