Reference Only

L0806B1R2JSWST

End of Life
RF Inductors - SMD 0806 1.2uF 5% 370mA

Manufacturer:

Mfr Part:
L0806B1R2JSWST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0806 (2016 metric)
ShieldingUnshielded
Inductance1.2 uH
Tolerance5 %
Maximum DC Current370 mA
Maximum DC Resistance410 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency180 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height1.6 mm
Core MaterialFerrite
SeriesL-SWS
PackagingReel
ApplicationRF
Case Code - in0806
Case Code - mm2016
Inductance - nH1200 nH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?