Reference Only

L0201C1N5SRMST

Obsolete
RF Inductors - SMD 1.5nH 230mA 0.3nH

Manufacturer:

Mfr Part:
L0201C1N5SRMST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0201 (0603 metric)
ShieldingShielded
Inductance1.5 nH
Tolerance0.3 nH
Maximum DC Current230 mA
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum4
Self Resonant Frequency13 GHz
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.3 mm
SeriesL-RMS
PackagingReel
ApplicationRF
Case Code - in0201
Case Code - mm0603
Inductance - nH1.5 nH
Inductance - uH0.0015 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?