Reference Only

KHB392KP71DGAAA

Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
KHB392KP71DGAAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCeramic Disc Capacitors
Capacitance3.9 nF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricY5P
Lead Spacing7.5 mm (0.295 in)
Diameter17.5 mm
ProductClass II General Purpose Ceramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesKHB
PackagingReel
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2.5 %
Height19.5 mm
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code10 %
Thickness4.5 mm

Export and Environmental Classification

AttributeDescription
HTS8532230060
TARIC8532230000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?